Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
B62152A0007X030
B62152A0007X030

B62152A0007X030

DigiKey Part Number
495-5062-ND
Manufacturer
Manufacturer Product Number
B62152A0007X030
Description
FERRITE CORE 2 HOLE 7.3UH N30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B62152A0007X030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
4300
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.75
Series
Effective Length (le) mm
7.6
Packaging
Box
Effective Area (Ae) mm²
10.2
Part Status
Active
Effective Magnetic Volume (Ve) mm³
78.0
Core Type
Multi-Hole (2)
Finish
Uncoated
Material
N30
Height
0.244" (6.20mm)
Inductance Factor (Al)
7.3 µH
Length
0.285" (7.25mm)
Tolerance
±30%
Width
0.165" (4.20mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,984
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.01200¥50.12
25¥4.31040¥107.76
50¥3.82900¥191.45
100¥3.38330¥338.33
250¥2.84488¥711.22
500¥2.47042¥1,235.21
2,000¥2.31610¥4,632.20
Manufacturers Standard Package