


B59641A0085A062 | |
|---|---|
DigiKey Part Number | 495-4303-2-ND - Tape & Reel (TR) 495-4303-1-ND - Cut Tape (CT) 495-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59641A0085A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59641A0085A062 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Supplier Device Package 0603 |
Resistance Tolerance ±50% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 5 | ¥3.12600 | ¥15.63 |
| 10 | ¥2.96100 | ¥29.61 |
| 25 | ¥2.75560 | ¥68.89 |
| 50 | ¥2.61500 | ¥130.75 |
| 100 | ¥2.48840 | ¥248.84 |
| 500 | ¥2.23274 | ¥1,116.37 |
| 1,000 | ¥2.13796 | ¥2,137.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.80085 | ¥7,203.40 |
| 8,000 | ¥1.73424 | ¥13,873.92 |
| 12,000 | ¥1.69788 | ¥20,374.56 |
| 20,000 | ¥1.65463 | ¥33,092.60 |
| 28,000 | ¥1.62761 | ¥45,573.08 |
| 40,000 | ¥1.60018 | ¥64,007.20 |


