


B59100M1150A070 | |
|---|---|
DigiKey Part Number | 495-5058-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1150A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1150A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.79000 | ¥37.79 |
| 5 | ¥33.85800 | ¥169.29 |
| 10 | ¥32.41000 | ¥324.10 |
| 25 | ¥30.67160 | ¥766.79 |
| 50 | ¥29.48580 | ¥1,474.29 |
| 200 | ¥27.40220 | ¥5,480.44 |
| 600 | ¥25.98985 | ¥15,593.91 |
| 1,000 | ¥25.39625 | ¥25,396.25 |


