


B59008C0070A040 | |
|---|---|
DigiKey Part Number | 495-75870-ND |
Manufacturer | |
Manufacturer Product Number | B59008C0070A040 |
Description | SENSOR PTC 250OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 250 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59008C0070A040 Models |
Category | Resistance @ 25°C 250 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Package / Case Radial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 5 | ¥10.95000 | ¥54.75 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.80160 | ¥245.04 |
| 50 | ¥9.37160 | ¥468.58 |
| 100 | ¥8.97960 | ¥897.96 |
| 500 | ¥8.19010 | ¥4,095.05 |
| 1,000 | ¥7.89636 | ¥7,896.36 |
| 5,000 | ¥7.30515 | ¥36,525.75 |


