



B57891M0104J000 | |
|---|---|
DigiKey Part Number | 495-2158-ND |
Manufacturer | |
Manufacturer Product Number | B57891M0104J000 |
Description | THERM NTC 100KOHM 4450K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0104J000 Models |
Category | B25/100 4450K |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 5 | ¥6.35200 | ¥31.76 |
| 10 | ¥6.03700 | ¥60.37 |
| 25 | ¥5.65000 | ¥141.25 |
| 50 | ¥5.38700 | ¥269.35 |
| 100 | ¥5.14640 | ¥514.64 |
| 500 | ¥4.66328 | ¥2,331.64 |
| 1,000 | ¥4.48383 | ¥4,483.83 |
| 5,000 | ¥4.12269 | ¥20,613.45 |

