NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0103K000

DigiKey Part Number
495-75622-ND
Manufacturer
Manufacturer Product Number
B57891M0103K000
Description
THERMISTOR NTC 10KOHM 3950K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0103K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/100
3950K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±10%
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
5¥5.55800¥27.79
10¥5.26800¥52.68
25¥4.92880¥123.22
50¥4.69740¥234.87
100¥4.48400¥448.40
500¥4.05660¥2,028.30
1,000¥3.89773¥3,897.73
5,000¥3.57821¥17,891.05
Manufacturers Standard Package