NTC Thermistor 2k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57871L0202F000

DigiKey Part Number
495-B57871L0202F000-ND
Manufacturer
Manufacturer Product Number
B57871L0202F000
Description
L871/2K/F 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 155°C
Manufacturer
TDK
Power - Max
60 mW
Series
Length - Lead Wire
1.42" (36.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
2k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
Bead, Epoxy
B25/100
3560K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
5¥14.09200¥70.46
10¥13.43000¥134.30
25¥12.64000¥316.00
50¥12.10400¥605.20
100¥11.61190¥1,161.19
500¥10.62198¥5,310.99
1,000¥10.25372¥10,253.72
5,000¥9.51213¥47,560.65
Manufacturers Standard Package