NTC Thermistor 5k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Ring Lug
TDK SMD NTC Thermistors | Digi-Key Daily
NTC Thermistors for Accurate Temperature Sensing

B57703M0502G040

DigiKey Part Number
495-2170-ND
Manufacturer
Manufacturer Product Number
B57703M0502G040
Description
THERM NTC 5KOHM 3988K RING LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/100
3988K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
150 mW
Part Status
Active
Length - Lead Wire
1.77" (45.00mm)
Resistance in Ohms @ 25°C
5k
Mounting Type
Free Hanging
Resistance Tolerance
±2%
Package / Case
Ring Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,942
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
5¥27.60600¥138.03
10¥26.40600¥264.06
25¥24.96880¥624.22
50¥23.99120¥1,199.56
250¥22.02068¥5,505.17
500¥21.28730¥10,643.65
1,000¥20.61479¥20,614.79
Manufacturers Standard Package