



B57541G1103F005 | |
|---|---|
DigiKey Part Number | 495-75856-ND |
Manufacturer | |
Manufacturer Product Number | B57541G1103F005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57541G1103F005 Models |
Category | B25/100 3625K |
Manufacturer TDK | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Active | Length - Lead Wire 0.85" (21.50mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3612K | Package / Case Bead, Glass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 5 | ¥31.90600 | ¥159.53 |
| 10 | ¥30.54100 | ¥305.41 |
| 25 | ¥28.90840 | ¥722.71 |
| 50 | ¥27.79540 | ¥1,389.77 |
| 100 | ¥26.77410 | ¥2,677.41 |
| 500 | ¥24.72018 | ¥12,360.09 |
| 1,000 | ¥23.95512 | ¥23,955.12 |





