NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57540G1103G005

DigiKey Part Number
495-B57540G1103G005-ND
Manufacturer
Manufacturer Product Number
B57540G1103G005
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57540G1103G005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3492K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
18 mW
Part Status
Active
Length - Lead Wire
2.56" (65.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
3478K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57540G1103F000TDK7,707495-5054-ND¥317.76000Parametric Equivalent
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
5¥22.97400¥114.87
10¥21.95700¥219.57
25¥20.73800¥518.45
50¥19.90580¥995.29
100¥19.14420¥1,914.42
500¥17.61080¥8,805.40
1,000¥17.04000¥17,040.00
5,000¥15.88972¥79,448.60
Manufacturers Standard Package