



B57451V5103H062 | |
|---|---|
DigiKey Part Number | 495-B57451V5103H062TR-ND - Tape & Reel (TR) 495-B57451V5103H062CT-ND - Cut Tape (CT) 495-B57451V5103H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57451V5103H062 |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57451V5103H062 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 3940K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥4.20200 | ¥21.01 |
| 10 | ¥3.97800 | ¥39.78 |
| 25 | ¥3.71160 | ¥92.79 |
| 50 | ¥3.52960 | ¥176.48 |
| 100 | ¥3.36340 | ¥336.34 |
| 500 | ¥3.02880 | ¥1,514.40 |
| 1,000 | ¥2.90467 | ¥2,904.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.68667 | ¥10,746.68 |
| 8,000 | ¥2.59114 | ¥20,729.12 |
| 12,000 | ¥2.53899 | ¥30,467.88 |
| 20,000 | ¥2.47692 | ¥49,538.40 |
| 28,000 | ¥2.43815 | ¥68,268.20 |

