
B57238S0160M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0160M051TR-ND - Tape & Reel (TR) 495-B57238S0160M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0160M051 |
Description | NTC THERMISTOR ICL S238/16/M51 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0160M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 4 A |
Series | R @ Current 246 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Diameter 0.630" (16.00mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 16 Ohms | Approval Agency CQC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 5 | ¥12.80200 | ¥64.01 |
| 10 | ¥12.18100 | ¥121.81 |
| 25 | ¥11.45520 | ¥286.38 |
| 50 | ¥10.95740 | ¥547.87 |
| 100 | ¥10.50180 | ¥1,050.18 |
| 500 | ¥9.58546 | ¥4,792.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.24458 | ¥9,244.58 |
| 2,000 | ¥8.93216 | ¥17,864.32 |
| 3,000 | ¥8.76155 | ¥26,284.65 |
| 5,000 | ¥8.55853 | ¥42,792.65 |
| 7,000 | ¥8.43169 | ¥59,021.83 |



