Inrush Current Limiter 10 Ohms ±20% 3.5 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0100M000

DigiKey Part Number
495-2094-ND
Manufacturer
Manufacturer Product Number
B57236S0100M000
Description
ICL 10 OHM 20% 3.5A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0100M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3.5 A
Series
Diameter
0.453" (11.50mm)
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
5¥8.25400¥41.27
10¥7.61700¥76.17
50¥6.32160¥316.08
100¥5.83370¥583.37
250¥5.24284¥1,310.71
500¥4.83448¥2,417.24
1,000¥4.45629¥4,456.29
5,000¥3.70807¥18,540.35
Manufacturers Standard Package