Inrush Current Limiter 20 Ohms ±20% 3 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0200M301

DigiKey Part Number
495-4460-ND
Manufacturer
Manufacturer Product Number
B57211P0200M301
Description
ICL 20 OHM 20% 3A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 3 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0200M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3 A
Series
R @ Current
380 mOhms
Packaging
Bulk
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1220003Vishay Ametherm3,709570-SL1220003-ND¥24.35000Similar
In-Stock: 561
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
5¥8.05400¥40.27
10¥7.43500¥74.35
50¥6.16940¥308.47
100¥5.69220¥569.22
250¥5.11648¥1,279.12
500¥4.71804¥2,359.02
1,000¥4.34894¥4,348.94
5,000¥3.60985¥18,049.25
Manufacturers Standard Package