



B57164K0331J000 | |
|---|---|
DigiKey Part Number | 495-75609-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0331J000 |
Description | THERMISTOR NTC 330OHM 3450K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0331J000 Models |
Category | B25/100 3450K |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 330 | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 5 | ¥4.99600 | ¥24.98 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.42600 | ¥110.65 |
| 50 | ¥4.21600 | ¥210.80 |
| 100 | ¥4.02250 | ¥402.25 |
| 500 | ¥3.63434 | ¥1,817.17 |
| 1,000 | ¥3.49010 | ¥3,490.10 |
| 5,000 | ¥3.20006 | ¥16,000.30 |



