
B57153S0809M054 | |
|---|---|
DigiKey Part Number | 495-B57153S0809M054CT-ND - Cut Tape (CT) 495-B57153S0809M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57153S0809M054 |
Description | NTC THERMISTOR ICL S153/8/M54 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 2.2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0809M054 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 2.2 A |
Series | R @ Current 279 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Diameter 0.335" (8.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 8 Ohms | Approval Agency CQC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 5 | ¥5.85600 | ¥29.28 |
| 10 | ¥5.54900 | ¥55.49 |
| 25 | ¥5.19040 | ¥129.76 |
| 50 | ¥4.94540 | ¥247.27 |
| 100 | ¥4.72050 | ¥472.05 |
| 500 | ¥4.26848 | ¥2,134.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.74565 | ¥3,745.65 |
| 2,000 | ¥3.60510 | ¥7,210.20 |
| 3,000 | ¥3.52834 | ¥10,585.02 |
| 5,000 | ¥3.43708 | ¥17,185.40 |
| 7,000 | ¥3.38009 | ¥23,660.63 |
| 10,000 | ¥3.32221 | ¥33,222.10 |



