Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
B57153SxxxM

B57153S0100M000

DigiKey Part Number
495-2076-ND
Manufacturer
Manufacturer Product Number
B57153S0100M000
Description
ICL 10 OHM 20% 2A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0100M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
2 A
Series
Diameter
0.335" (8.50mm)
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL0810002Vishay Ametherm9,060570-SL0810002-ND¥9.67000Similar
In-Stock: 13,217
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
5¥5.14400¥25.72
10¥4.73900¥47.39
50¥3.93320¥196.66
100¥3.62970¥362.97
250¥3.26268¥815.67
500¥3.00912¥1,504.56
1,000¥2.77434¥2,774.34
5,000¥2.29325¥11,466.25
Manufacturers Standard Package