Inrush Current Limiter 10 Ohms ±20% 9 A 1.201" (30.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 10 Ohms ±20% 9 A 1.201" (30.50mm)

B57127P100M301

DigiKey Part Number
495-7209-ND
Manufacturer
Manufacturer Product Number
B57127P100M301
Description
ICL 10 OHM 20% 9A 30.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 9 A 1.201" (30.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57127P100M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
9 A
Series
R @ Current
58 mOhms
Packaging
Bulk
Diameter
1.201" (30.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
10 Ohms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
5¥15.63000¥78.15
10¥14.90300¥149.03
25¥14.03600¥350.90
50¥13.44540¥672.27
200¥12.41160¥2,482.32
600¥11.71058¥7,026.35
1,000¥11.41623¥11,416.23
5,000¥10.60237¥53,011.85
Manufacturers Standard Package