2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C6228M000

DigiKey Part Number
495-6093-ND
Manufacturer
Manufacturer Product Number
B41858C6228M000
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C6228M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
3.32 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
27mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,415
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥17.45000¥174.50
50¥13.91680¥695.84
100¥12.80360¥1,280.36
500¥10.88878¥5,444.39
1,000¥10.28655¥10,286.55
2,500¥9.77600¥24,440.00
Manufacturers Standard Package