220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A6227M100

DigiKey Part Number
495-B40950A6227M100TR-ND - Tape & Reel (TR)
495-B40950A6227M100CT-ND - Cut Tape (CT)
495-B40950A6227M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A6227M100
Description
CAP ALUM POLY HYB 220UF 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,221
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥16.15100¥161.51
50¥12.79360¥639.68
100¥11.73600¥1,173.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.72980¥2,432.45
500¥9.09732¥4,548.66
750¥8.77844¥6,583.83
1,250¥8.42282¥10,528.52
1,750¥8.21390¥14,374.33
2,500¥8.01204¥20,030.10
Manufacturers Standard Package