New at DigiKey
100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40910A0107M000

DigiKey Part Number
495-B40910A0107M000TR-ND - Tape & Reel (TR)
495-B40910A0107M000CT-ND - Cut Tape (CT)
495-B40910A0107M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40910A0107M000
Description
CAP ALUM POLY HYB 100UF 80V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.81000¥22.81
10¥15.15600¥151.56
50¥11.98080¥599.04
100¥10.97790¥1,097.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.00083¥3,600.33
800¥8.45258¥6,762.06
1,200¥8.17593¥9,811.12
2,000¥7.86763¥15,735.26
2,800¥7.68641¥21,521.95
4,000¥7.68323¥30,732.92
Manufacturers Standard Package