


B32926H3685M | |
|---|---|
DigiKey Part Number | 495-7054-ND |
Manufacturer | |
Manufacturer Product Number | B32926H3685M |
Description | CAP FILM 6.8UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926H3685M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.63000 | ¥59.63 |
| 10 | ¥44.45100 | ¥444.51 |
| 50 | ¥38.39100 | ¥1,919.55 |
| 160 | ¥35.43438 | ¥5,669.50 |
| 640 | ¥32.96511 | ¥21,097.67 |
| 1,120 | ¥32.21016 | ¥36,075.38 |
| 2,560 | ¥31.29018 | ¥80,102.86 |


