
B32922C3474M000 | |
|---|---|
DigiKey Part Number | 495-2322-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3474M000 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3474K000 | TDK | 3,688 | 495-4206-ND | ¥7.36000 | Similar |
| B32923C3474M000 | TDK | 4,295 | 495-4207-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.08500 | ¥40.85 |
| 50 | ¥3.14760 | ¥157.38 |
| 100 | ¥2.85890 | ¥285.89 |
| 500 | ¥2.37100 | ¥1,185.50 |
| 1,000 | ¥2.22016 | ¥2,220.16 |
| 2,500 | ¥2.06092 | ¥5,152.30 |
| 5,000 | ¥1.96495 | ¥9,824.75 |

