
B32921C3104M000 | |
|---|---|
DigiKey Part Number | 495-2318-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3104M000 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3104M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.86080 | ¥93.04 |
| 100 | ¥1.67050 | ¥167.05 |
| 500 | ¥1.34966 | ¥674.83 |
| 1,000 | ¥1.25067 | ¥1,250.67 |
| 3,000 | ¥1.12836 | ¥3,385.08 |
| 5,000 | ¥1.08315 | ¥5,415.75 |

