
B32529C0105J000 | |
|---|---|
DigiKey Part Number | 495-1119-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0105J000 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C0105J000 | TDK | 2,881 | 495-1120-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.98500 | ¥29.85 |
| 50 | ¥2.26440 | ¥113.22 |
| 100 | ¥2.04190 | ¥204.19 |
| 500 | ¥1.66624 | ¥833.12 |
| 1,500 | ¥1.49207 | ¥2,238.11 |
| 3,000 | ¥1.40686 | ¥4,220.58 |
| 6,000 | ¥1.33675 | ¥8,020.50 |

