
AVRM2012C560KT251M | |
|---|---|
DigiKey Part Number | 445-AVRM2012C560KT251MTR-ND - Tape & Reel (TR) 445-AVRM2012C560KT251MCT-ND - Cut Tape (CT) 445-AVRM2012C560KT251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM2012C560KT251M |
Description | VARISTOR 56V 150A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 V 150 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 150 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum DC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.54600 | ¥15.46 |
| 25 | ¥1.36640 | ¥34.16 |
| 100 | ¥1.17020 | ¥117.02 |
| 250 | ¥1.07708 | ¥269.27 |
| 500 | ¥1.02084 | ¥510.42 |
| 1,000 | ¥0.97454 | ¥974.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.90110 | ¥1,802.20 |
| 4,000 | ¥0.87089 | ¥3,483.56 |
| 6,000 | ¥0.85575 | ¥5,134.50 |
| 10,000 | ¥0.83899 | ¥8,389.90 |
| 14,000 | ¥0.82920 | ¥11,608.80 |
| 20,000 | ¥0.81978 | ¥16,395.60 |



