
AVRM1005C6R8NT331N | |
|---|---|
DigiKey Part Number | 445-174352-2-ND - Tape & Reel (TR) 445-174352-1-ND - Cut Tape (CT) 445-174352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1005C6R8NT331N |
Description | VARISTOR 6.8V 24A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 24 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 8.84 V |
Manufacturer TDK | Current - Surge 24 A |
Series | Energy 0.008J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 33 pF @ 1 kHz |
Maximum DC Volts 3.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 4.76 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 6.8 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62900 | ¥6.29 |
| 25 | ¥0.54920 | ¥13.73 |
| 100 | ¥0.46230 | ¥46.23 |
| 250 | ¥0.42076 | ¥105.19 |
| 500 | ¥0.39548 | ¥197.74 |
| 1,000 | ¥0.37471 | ¥374.71 |
| 2,500 | ¥0.35276 | ¥881.90 |
| 5,000 | ¥0.33955 | ¥1,697.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.31626 | ¥3,162.60 |
| 20,000 | ¥0.30764 | ¥6,152.80 |
| 30,000 | ¥0.30332 | ¥9,099.60 |
| 50,000 | ¥0.29854 | ¥14,927.00 |
| 70,000 | ¥0.29574 | ¥20,701.80 |
| 100,000 | ¥0.29305 | ¥29,305.00 |



