12 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLZ-MMZ

AVR-M1608C120MT6AB

DigiKey Part Number
445-2538-2-ND - Tape & Reel (TR)
445-2538-1-ND - Cut Tape (CT)
445-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C120MT6AB
Description
VARISTOR 12V 50A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C120MT6AB Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
14.4 V
Manufacturer
TDK
Current - Surge
50 A
Series
Energy
0.09J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1050 pF @ 1 kHz
Maximum DC Volts
7.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
9.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
12 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.86000¥8.60
25¥0.75760¥18.94
100¥0.64010¥64.01
250¥0.58484¥146.21
500¥0.55128¥275.64
1,000¥0.52382¥523.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.46426¥1,857.04
8,000¥0.44947¥3,595.76
12,000¥0.44207¥5,304.84
20,000¥0.43387¥8,677.40
28,000¥0.42908¥12,014.24
40,000¥0.42447¥16,978.80
Manufacturers Standard Package