12 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLZ-MMZ

AVR-M1608C120MT2AB

DigiKey Part Number
445-2539-2-ND - Tape & Reel (TR)
445-2539-1-ND - Cut Tape (CT)
445-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C120MT2AB
Description
VARISTOR 12V 15A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C120MT2AB Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
14.4 V
Manufacturer
TDK
Current - Surge
15 A
Series
Energy
0.06J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum DC Volts
7.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
9.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
12 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.49700¥14.97
25¥1.32320¥33.08
100¥1.13460¥113.46
250¥1.04336¥260.84
500¥0.98876¥494.38
1,000¥0.94361¥943.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.84286¥3,371.44
8,000¥0.81866¥6,549.28
12,000¥0.80654¥9,678.48
20,000¥0.79311¥15,862.20
28,000¥0.78526¥21,987.28
40,000¥0.77771¥31,108.40
Manufacturers Standard Package