Similar



ALT4532-201-T001 | |
|---|---|
DigiKey Part Number | 445-8639-2-ND - Tape & Reel (TR) 445-8639-1-ND - Cut Tape (CT) 445-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532-201-T001 |
Description | XFRMR LAN 1CT:1CT 200UH |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532-201-T001 Models |
Category | Inductance 200µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALT4532M-201-T001 | TDK | 0 | 445-15085-1-ND | ¥11.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.45000 | ¥11.45 |
| 10 | ¥10.42000 | ¥104.20 |
| 25 | ¥10.01680 | ¥250.42 |
| 50 | ¥9.71720 | ¥485.86 |
| 100 | ¥9.42430 | ¥942.43 |
| 250 | ¥9.04852 | ¥2,262.13 |
| 500 | ¥8.77212 | ¥4,386.06 |
| 1,000 | ¥8.50249 | ¥8,502.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.92880 | ¥15,857.60 |
| 4,000 | ¥7.68251 | ¥30,730.04 |
| 6,000 | ¥7.54145 | ¥45,248.70 |
| 10,000 | ¥7.36690 | ¥73,669.00 |











