170µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170µH LAN Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532-171-T001

DigiKey Part Number
445-8640-2-ND - Tape & Reel (TR)
445-8640-1-ND - Cut Tape (CT)
445-8640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532-171-T001
Description
XFRMR LAN 1CT:1CT 170UH
Customer Reference
Detailed Description
170µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
170µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.087" (2.20mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALT4532M-171-T001TDK416445-15084-1-ND¥11.45000Similar
In-Stock: 3,364
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.45000¥11.45
10¥10.42000¥104.20
25¥10.01680¥250.42
50¥9.71720¥485.86
100¥9.42430¥942.43
250¥9.04852¥2,262.13
500¥8.77212¥4,386.06
1,000¥8.50249¥8,502.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.92880¥15,857.60
4,000¥7.68251¥30,730.04
6,000¥7.54145¥45,248.70
10,000¥7.36690¥73,669.00
Manufacturers Standard Package