
ALC2012H-381-2P-T05G | |
|---|---|
DigiKey Part Number | 445-ALC2012H-381-2P-T05GTR-ND - Tape & Reel (TR) 445-ALC2012H-381-2P-T05GCT-ND - Cut Tape (CT) 445-ALC2012H-381-2P-T05GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012H-381-2P-T05G |
Description | CMC 300MA 2LN 380 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 380 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.58000 | ¥4.58 |
| 10 | ¥3.79100 | ¥37.91 |
| 25 | ¥3.50880 | ¥87.72 |
| 50 | ¥3.30780 | ¥165.39 |
| 100 | ¥3.11830 | ¥311.83 |
| 250 | ¥2.88468 | ¥721.17 |
| 500 | ¥2.71982 | ¥1,359.91 |
| 1,000 | ¥2.56457 | ¥2,564.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.39472 | ¥4,789.44 |
| 4,000 | ¥2.25822 | ¥9,032.88 |
| 6,000 | ¥2.18210 | ¥13,092.60 |
| 10,000 | ¥2.08993 | ¥20,899.30 |
| 14,000 | ¥2.03142 | ¥28,439.88 |
| 20,000 | ¥1.97124 | ¥39,424.80 |


