
ACM2012-121-2P-T001 | |
|---|---|
DigiKey Part Number | 445-8664-2-ND - Tape & Reel (TR) 445-8664-1-ND - Cut Tape (CT) 445-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-121-2P-T001 |
Description | CMC 370MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-121-2P-T001 Models |
Category | Current Rating (Max) 370mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 220mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥8.79900 | ¥87.99 |
| 25 | ¥8.13560 | ¥203.39 |
| 50 | ¥7.67020 | ¥383.51 |
| 100 | ¥7.23200 | ¥723.20 |
| 250 | ¥6.69120 | ¥1,672.80 |
| 500 | ¥6.30910 | ¥3,154.55 |
| 1,000 | ¥6.07001 | ¥6,070.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.55602 | ¥11,112.04 |
| 4,000 | ¥5.24009 | ¥20,960.36 |
| 6,000 | ¥5.06389 | ¥30,383.34 |
| 10,000 | ¥4.95916 | ¥49,591.60 |



