Open Frame AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWQ130-5224/L

DigiKey Part Number
285-ZWQ130-5224/L-ND
Manufacturer
Manufacturer Product Number
ZWQ130-5224/L
Description
AC/DC CNVT 5V 12V 24V -12V 130W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWQ130-5224/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
24V
Voltage - Output 6
-
Current - Output 1
15 A
Current - Output 2
4 A
Current - Output 3
4 A
Current - Output 4
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,797.24000¥1,797.24
10¥1,676.17800¥16,761.78
25¥1,630.30000¥40,757.50
50¥1,596.43080¥79,821.54
Manufacturers Standard Package