Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPSA60-15

DigiKey Part Number
285-ZPSA60-15-ND
Manufacturer
Manufacturer Product Number
ZPSA60-15
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPSA60-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.95000¥321.95
10¥300.28400¥3,002.84
25¥292.06640¥7,301.66
50¥285.99800¥14,299.90
100¥280.05760¥28,005.76
250¥272.39152¥68,097.88
Manufacturers Standard Package