Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U6Y009R

DigiKey Part Number
285-2092-ND
Manufacturer
Manufacturer Product Number
U6Y009R
Description
AC/DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
U6Y009R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Enclosed
Features
Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.72" L x 3.82" W x 1.57" H (196.0mm x 97.0mm x 40.5mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
8.33 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERPF-400-48MEAN WELL USA Inc.4201866-5174-ND¥93.93000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,207.54000¥5,207.54
10¥4,856.73100¥48,567.31
Manufacturers Standard Package