


RGB4W500W033A-003 | |
|---|---|
DigiKey Part Number | 285-RGB4W500W033A-003-ND |
Manufacturer | |
Manufacturer Product Number | RGB4W500W033A-003 |
Description | DC/DC CONVERTER 3.3-24V 500W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 33A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGB4W500W033A-003 Models |
Category | Power (Watts) 500 W |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Bulk | Efficiency 98% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 10-DIP Module |
Number of Outputs 1 | Size / Dimension 1.95" L x 1.50" W x 0.51" H (49.5mm x 38.1mm x 13.0mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 33A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥832.29000 | ¥832.29 |
| 10 | ¥788.24600 | ¥7,882.46 |
| 25 | ¥771.33280 | ¥19,283.32 |
| 50 | ¥758.75900 | ¥37,937.95 |
| 100 | ¥746.38040 | ¥74,638.04 |


