
PXG-M20-24WD12 | |
|---|---|
DigiKey Part Number | 285-PXG-M20-24WD12-ND |
Manufacturer | |
Manufacturer Product Number | PXG-M20-24WD12 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXG-M20-24WD12 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 833mA, 833mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.39000 | ¥884.39 |
| 10 | ¥837.61000 | ¥8,376.10 |
| 25 | ¥819.63280 | ¥20,490.82 |
| 50 | ¥806.27500 | ¥40,313.75 |
| 100 | ¥793.11910 | ¥79,311.91 |










