Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-250T0

DigiKey Part Number
285-NV1-250T0-ND
Manufacturer
Manufacturer Product Number
NV1-250T0
Description
AC/DC CONVERTER 5V 12V 175W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4.3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 1
5V
Approval Agency
CE
Voltage - Output 2
12V
Minimum Load Required
No
Current - Output 1
25 A
Base Product Number
Current - Output 2
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,169.72000¥2,169.72
10¥2,023.50300¥20,235.03
25¥1,968.12360¥49,203.09