
NV1-1G000 | |
|---|---|
DigiKey Part Number | 285-NV1-1G000-ND |
Manufacturer | |
Manufacturer Product Number | NV1-1G000 |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | NV1-1G000 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 7.5 A | Minimum Load Required No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,460.07000 | ¥1,460.07 |
| 10 | ¥1,361.69600 | ¥13,616.96 |
| 25 | ¥1,324.42000 | ¥33,110.50 |
| 50 | ¥1,296.90080 | ¥64,845.04 |



