Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS75-3.3

DigiKey Part Number
285-1828-ND
Manufacturer
Manufacturer Product Number
LS75-3.3
Description
AC/DC CONVERTER 3.3V 75W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS75-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
15 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/8/21
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥430.62000¥430.62
10¥401.60800¥4,016.08
Manufacturers Standard Package