
LS75-12 | |
|---|---|
DigiKey Part Number | 285-1825-ND |
Manufacturer | |
Manufacturer Product Number | LS75-12 |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS75-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥428.22000 | ¥428.22 |
| 10 | ¥399.38300 | ¥3,993.83 |
| 25 | ¥388.44520 | ¥9,711.13 |
| 50 | ¥380.37680 | ¥19,018.84 |
| 100 | ¥372.47480 | ¥37,247.48 |
| 250 | ¥309.91812 | ¥77,479.53 |


