Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS50-15

DigiKey Part Number
285-1819-ND
Manufacturer
Manufacturer Product Number
LS50-15
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS50-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
3.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.19000¥400.19
10¥373.24100¥3,732.41
25¥363.02320¥9,075.58
50¥355.47920¥17,773.96
100¥348.09410¥34,809.41
250¥289.13960¥72,284.90
Manufacturers Standard Package