
LS35-15 | |
|---|---|
DigiKey Part Number | 285-1892-ND |
Manufacturer | |
Manufacturer Product Number | LS35-15 |
Description | AC/DC CONVERTER 15V 35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS35-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 2.4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.58000 | ¥337.58 |
| 10 | ¥314.80600 | ¥3,148.06 |
| 25 | ¥306.18840 | ¥7,654.71 |
| 50 | ¥299.82700 | ¥14,991.35 |
| 100 | ¥293.59810 | ¥29,359.81 |
| 250 | ¥285.56164 | ¥71,390.41 |


