Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS150-5

DigiKey Part Number
285-1817-ND
Manufacturer
Manufacturer Product Number
LS150-5
Description
AC/DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS150-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
79%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
Voltage - Output 1
5V
Approval Agency
CE
Current - Output 1
26 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥564.00000¥564.00
10¥525.98100¥5,259.81
25¥511.58320¥12,789.58
50¥500.95800¥25,047.90
100¥490.54730¥49,054.73