
LS100-3.3 | |
|---|---|
DigiKey Part Number | 285-1807-ND |
Manufacturer | |
Manufacturer Product Number | LS100-3.3 |
Description | AC/DC CONVERTER 3.3V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS100-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.16000 | ¥422.16 |


