


I7C4W012A050V-001-R | |
|---|---|
DigiKey Part Number | 285-I7C4W012A050V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | I7C4W012A050V-001-R |
Description | DC DC CONVERTER 5-28V 300W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 28V 12.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7C4W012A050V-001-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Efficiency 97% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) |
Voltage - Input (Min) 9V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 53V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus, IEC |
Current - Output (Max) 12.5A | Standard Number 62368-1; 60950-1 |
Power (Watts) 300 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥560.71000 | ¥560.71 |
| 10 | ¥531.08300 | ¥5,310.83 |
| 25 | ¥519.69320 | ¥12,992.33 |
| 50 | ¥511.22800 | ¥25,561.40 |
| 100 | ¥502.89350 | ¥50,289.35 |







