Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 24V 20A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 24V 20A 9V - 36V Input
TDK-Lambda i7C Series

I7C2W020A120V-0F1-R

DigiKey Part Number
285-I7C2W020A120V-0F1-R-ND
Manufacturer
Manufacturer Product Number
I7C2W020A120V-0F1-R
Description
DC DC CONVERTER 8-24V 300W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 24V 20A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
I7C2W020A120V-0F1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Box
Efficiency
97%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm)
Voltage - Input (Min)
9V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
20A
Standard Number
60950-1; 62368-1
Power (Watts)
480 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥655.40000¥655.40
10¥620.76200¥6,207.62
25¥607.45120¥15,186.28
50¥597.55520¥29,877.76
100¥587.80570¥58,780.57