
I7C20A-CC3-EVK-P2 | |
|---|---|
DigiKey Part Number | 285-I7C20A-CC3-EVK-P2-ND |
Manufacturer | |
Manufacturer Product Number | I7C20A-CC3-EVK-P2 |
Description | EVAL BOARD FOR I7C2W020A120VP03R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | i7C2W020A120V-P03-R i7C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 300W |
Manufacturer TDK-Lambda | Voltage - Output 8V ~ 24V |
Series | Current - Output 20A |
Packaging Box | Voltage - Input 9V ~ 36V |
Part Status Active | Regulator Topology Buck-Boost |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i7C2W020A120V-P03-R |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,819.40000 | ¥1,819.40 |




