
I7A4W060A033V-0C0-R | |
|---|---|
DigiKey Part Number | 285-I7A4W060A033V-0C0-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A4W060A033V-0C0-R |
Description | DC DC CONVERTER 3.3-28V 720W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 28V 60A 18V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Box | Efficiency 99% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.78" H (36.8mm x 34.0mm x 19.8mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 60A | Standard Number 62368-1 |
Power (Watts) 1.68 kW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥810.29000 | ¥810.29 |
| 10 | ¥713.86600 | ¥7,138.66 |


